

0510900800 | |
|---|---|
DigiKey Part Number | WM8293-ND |
Manufacturer | |
Manufacturer Product Number | 0510900800 |
Description | CONN RCPT HSG 8POS 2.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510900800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.46600 | kr.14.66 |
| 25 | kr.1.37600 | kr.34.40 |
| 50 | kr.1.31040 | kr.65.52 |
| 100 | kr.1.24810 | kr.124.81 |
| 250 | kr.1.16976 | kr.292.44 |
| 500 | kr.1.11380 | kr.556.90 |
| 1.000 | kr.1.06063 | kr.1,060.63 |
| 3.000 | kr.0.98143 | kr.2,944.29 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |






