5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
51005-0500
51005-0500
Molex RF Connectors | Digi-Key Daily

0510050500

DigiKey Part Number
23-0510050500-ND
Manufacturer
Manufacturer Product Number
0510050500
Description
CONN RCPT HSG 5POS 2.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
cms-datasheet
 cms-datasheet
EDA/CAD Models
0510050500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.596
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
1kr.2.70000kr.2.70
10kr.2.30800kr.23.08
25kr.2.16320kr.54.08
50kr.2.05880kr.102.94
100kr.1.96050kr.196.05
250kr.1.83744kr.459.36
500kr.1.74948kr.874.74
1.000kr.1.66595kr.1,665.95
2.500kr.1.56156kr.3,903.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500