0510040200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 68.015
Unit Price: kr.0.64000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: kr.0.45294
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 422.847
Unit Price: kr.0.64000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 26.863
Unit Price: kr.0.84000
Datasheet

Similar


JST Sales America Inc.
In Stock: 841.655
Unit Price: kr.0.64000
Datasheet
2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Molex Microminiature Wire-to-Board 2.0 mm System

0510040200

DigiKey Part Number
WM18951-ND
Manufacturer
Manufacturer Product Number
0510040200
Description
CONN RCPT HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510040200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable