0506418141 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 106.025
Unit Price: kr.0.64000
Datasheet
Socket Contact Gold 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 28-30 AWG Crimp

0506418141

DigiKey Part Number
WM5506-ND
Manufacturer
Manufacturer Product Number
0506418141
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types