
0506418041 | |
|---|---|
DigiKey Part Number | WM5506TR-ND - Tape & Reel (TR) WM5506CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0506418041 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0506418041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.84120 | kr.21.03 |
| 50 | kr.0.79980 | kr.39.99 |
| 100 | kr.0.76130 | kr.76.13 |
| 250 | kr.0.71372 | kr.178.43 |
| 500 | kr.0.67952 | kr.339.76 |
| 1.000 | kr.0.64705 | kr.647.05 |
| 2.500 | kr.0.60648 | kr.1,516.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.55698 | kr.13,924.50 |
| 50.000 | kr.0.53040 | kr.26,520.00 |
| 75.000 | kr.0.51546 | kr.38,659.50 |
| 125.000 | kr.0.49723 | kr.62,153.75 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |















