

0505978000 | |
|---|---|
DigiKey Part Number | WM3327TR-ND - Tape & Reel (TR) WM3327CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0505978000 |
Description | CONN SOCKET 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.70700 | kr.7.07 |
| 25 | kr.0.66600 | kr.16.65 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.60250 | kr.60.25 |
| 250 | kr.0.56480 | kr.141.20 |
| 500 | kr.0.53794 | kr.268.97 |
| 1.000 | kr.0.51215 | kr.512.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47391 | kr.1,421.73 |
| 6.000 | kr.0.45127 | kr.2,707.62 |
| 9.000 | kr.0.43853 | kr.3,946.77 |
| 15.000 | kr.0.42300 | kr.6,345.00 |
| 21.000 | kr.0.41308 | kr.8,674.68 |
| 30.000 | kr.0.40281 | kr.12,084.30 |
| 75.000 | kr.0.37760 | kr.28,320.00 |
| 150.000 | kr.0.37760 | kr.56,640.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |




























