



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.14000 | kr.71.40 |
| 30 | kr.6.30367 | kr.189.11 |
| 50 | kr.5.96880 | kr.298.44 |
| 100 | kr.5.55930 | kr.555.93 |
| 250 | kr.5.09036 | kr.1,272.59 |
| 500 | kr.4.78422 | kr.2,392.11 |
| 1.000 | kr.4.51423 | kr.4,514.23 |
| 2.500 | kr.4.20618 | kr.10,515.45 |
| 5.000 | kr.4.00527 | kr.20,026.35 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |











