


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.97300 | kr.49.73 |
| 30 | kr.4.37533 | kr.131.26 |
| 50 | kr.4.13560 | kr.206.78 |
| 100 | kr.3.84320 | kr.384.32 |
| 250 | kr.3.50796 | kr.876.99 |
| 500 | kr.3.28884 | kr.1,644.42 |
| 1.000 | kr.3.09568 | kr.3,095.68 |
| 2.500 | kr.2.87506 | kr.7,187.65 |
| 5.000 | kr.2.73116 | kr.13,655.80 |
| Unit Price without VAT: | kr.4.97300 |
|---|---|
| Unit Price with VAT: | kr.6.21625 |











