Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-08-V8

DigiKey Part Number
0503948051-08-V8-ND
Manufacturer
Manufacturer Product Number
0503948051-08-V8
Description
8" PRE-CRIMP 3048 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.55200kr.45.52
30kr.4.00467kr.120.14
50kr.3.78380kr.189.19
100kr.3.51360kr.351.36
250kr.3.20524kr.801.31
500kr.3.00352kr.1,501.76
1.000kr.2.82555kr.2,825.55
2.500kr.2.62232kr.6,555.80
5.000kr.2.48973kr.12,448.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.55200
Unit Price with VAT:kr.5.69000
Alternate Color
8" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: kr.4.55200
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: kr.4.55200
8" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: kr.4.55200
8" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: kr.4.55200
8" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: kr.4.55200
Alternate Length
2" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: kr.3.88600
3" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: kr.3.99400
4" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: kr.4.10800
5" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: kr.4.22200
6" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: kr.4.33000
Assembly Component