Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-Y6

DigiKey Part Number
0502128000-12-Y6-ND
Manufacturer
Manufacturer Product Number
0502128000-12-Y6
Description
12" PRE-CRIMP 3049 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-Y6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.59000kr.45.90
30kr.4.03633kr.121.09
50kr.3.81280kr.190.64
100kr.3.54220kr.354.22
250kr.3.23112kr.807.78
500kr.3.02786kr.1,513.93
1.000kr.2.84856kr.2,848.56
2.500kr.2.64386kr.6,609.65
5.000kr.2.51032kr.12,551.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.59000
Unit Price with VAT:kr.5.73750
Assembly Component