
0502128000-12-S6-D | |
|---|---|
DigiKey Part Number | 0502128000-12-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-S6-D |
Description | 12" PRE-CRIMP 3049 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-S6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.93800 | kr.49.38 |
| 30 | kr.4.34867 | kr.130.46 |
| 50 | kr.4.11000 | kr.205.50 |
| 100 | kr.3.81880 | kr.381.88 |
| 250 | kr.3.48556 | kr.871.39 |
| 500 | kr.3.26760 | kr.1,633.80 |
| 1.000 | kr.3.07540 | kr.3,075.40 |
| 2.500 | kr.2.85600 | kr.7,140.00 |
| 5.000 | kr.2.71286 | kr.13,564.30 |
| Unit Price without VAT: | kr.4.93800 |
|---|---|
| Unit Price with VAT: | kr.6.17250 |

