
0502128000-12-N4-D | |
---|---|
DigiKey Part Number | 0502128000-12-N4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-N4-D |
Description | 12" PRE-CRIMP 1854 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-N4-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.99800 | kr.49.98 |
30 | kr.4.40100 | kr.132.03 |
50 | kr.4.16000 | kr.208.00 |
100 | kr.3.86560 | kr.386.56 |
250 | kr.3.52844 | kr.882.11 |
500 | kr.3.30828 | kr.1,654.14 |
1.000 | kr.3.11405 | kr.3,114.05 |
2.500 | kr.2.89229 | kr.7,230.73 |
5.000 | kr.2.74765 | kr.13,738.25 |
Unit Price without VAT: | kr.4.99800 |
---|---|
Unit Price with VAT: | kr.6.24750 |