
0502128000-11-R6-D | |
|---|---|
DigiKey Part Number | 0502128000-11-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-R6-D |
Description | 11" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-R6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.82900 | kr.48.29 |
| 30 | kr.4.24600 | kr.127.38 |
| 50 | kr.4.01360 | kr.200.68 |
| 100 | kr.3.72810 | kr.372.81 |
| 250 | kr.3.40224 | kr.850.56 |
| 500 | kr.3.18890 | kr.1,594.45 |
| 1.000 | kr.3.00088 | kr.3,000.88 |
| 2.500 | kr.2.78617 | kr.6,965.42 |
| 5.000 | kr.2.64610 | kr.13,230.50 |
| Unit Price without VAT: | kr.4.82900 |
|---|---|
| Unit Price with VAT: | kr.6.03625 |

