
0502128000-11-A6-D | |
|---|---|
DigiKey Part Number | 0502128000-11-A6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-A6-D |
Description | 11" PRE-CRIMP 3049 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-A6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.76100 | kr.47.61 |
| 30 | kr.4.18667 | kr.125.60 |
| 50 | kr.3.95740 | kr.197.87 |
| 100 | kr.3.67590 | kr.367.59 |
| 250 | kr.3.35464 | kr.838.66 |
| 500 | kr.3.14426 | kr.1,572.13 |
| 1.000 | kr.2.95888 | kr.2,958.88 |
| 2.500 | kr.2.74717 | kr.6,867.93 |
| 5.000 | kr.2.60906 | kr.13,045.30 |
| Unit Price without VAT: | kr.4.76100 |
|---|---|
| Unit Price with VAT: | kr.5.95125 |

