
0502128000-08-N4 | |
---|---|
DigiKey Part Number | 0502128000-08-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-N4 |
Description | 8" PRE-CRIMP 1854 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-N4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.22400 | kr.42.24 |
30 | kr.3.71200 | kr.111.36 |
50 | kr.3.50600 | kr.175.30 |
100 | kr.3.25440 | kr.325.44 |
250 | kr.2.96652 | kr.741.63 |
500 | kr.2.77812 | kr.1,389.06 |
1.000 | kr.2.61190 | kr.2,611.90 |
2.500 | kr.2.42217 | kr.6,055.43 |
5.000 | kr.2.29837 | kr.11,491.85 |
Unit Price without VAT: | kr.4.22400 |
---|---|
Unit Price with VAT: | kr.5.28000 |