
0502128000-06-W8-D | |
|---|---|
DigiKey Part Number | 0502128000-06-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-W8-D |
Description | 6" PRE-CRIMP 3048 WH001 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-W8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.85900 | kr.38.59 |
| 30 | kr.3.56833 | kr.107.05 |
| 50 | kr.3.44080 | kr.172.04 |
| 100 | kr.3.27680 | kr.327.68 |
| 250 | kr.3.07116 | kr.767.79 |
| 500 | kr.2.92438 | kr.1,462.19 |
| 1.000 | kr.2.78470 | kr.2,784.70 |
| 2.500 | kr.2.61033 | kr.6,525.82 |
| 5.000 | kr.2.48577 | kr.12,428.85 |
| Unit Price without VAT: | kr.3.85900 |
|---|---|
| Unit Price with VAT: | kr.4.82375 |

