
0502128000-02-R4 | |
|---|---|
DigiKey Part Number | 0502128000-02-R4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-R4 |
Description | 2" PRE-CRIMP 1854 RD001 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.17000 | kr.31.70 |
| 30 | kr.2.93000 | kr.87.90 |
| 50 | kr.2.82540 | kr.141.27 |
| 100 | kr.2.69100 | kr.269.10 |
| 250 | kr.2.52212 | kr.630.53 |
| 500 | kr.2.40148 | kr.1,200.74 |
| 1.000 | kr.2.28670 | kr.2,286.70 |
| 2.500 | kr.2.14350 | kr.5,358.75 |
| 5.000 | kr.2.04122 | kr.10,206.10 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

