
0502128000-02-G8 | |
|---|---|
DigiKey Part Number | 0502128000-02-G8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-G8 |
Description | 2" PRE-CRIMP 3048 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-G8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.10000 | kr.31.00 |
| 30 | kr.2.87000 | kr.86.10 |
| 50 | kr.2.76680 | kr.138.34 |
| 100 | kr.2.63490 | kr.263.49 |
| 250 | kr.2.46980 | kr.617.45 |
| 500 | kr.2.35176 | kr.1,175.88 |
| 1.000 | kr.2.23935 | kr.2,239.35 |
| 2.500 | kr.2.09912 | kr.5,247.80 |
| 5.000 | kr.1.99893 | kr.9,994.65 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |

