
0502128000-02-A4-D | |
|---|---|
DigiKey Part Number | 0502128000-02-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-A4-D |
Description | 2" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-A4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.40500 | kr.34.05 |
| 30 | kr.3.14900 | kr.94.47 |
| 50 | kr.3.03820 | kr.151.91 |
| 100 | kr.2.89230 | kr.289.23 |
| 250 | kr.2.71072 | kr.677.68 |
| 500 | kr.2.58126 | kr.1,290.63 |
| 1.000 | kr.2.45795 | kr.2,457.95 |
| 2.500 | kr.2.30403 | kr.5,760.07 |
| 5.000 | kr.2.19407 | kr.10,970.35 |
| Unit Price without VAT: | kr.3.40500 |
|---|---|
| Unit Price with VAT: | kr.4.25625 |

