Black 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-11-B6-D

DigiKey Part Number
0500798000-11-B6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-11-B6-D
Description
11" PRE-CRIMP 1853 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.97400kr.49.74
30kr.4.60033kr.138.01
50kr.4.43700kr.221.85
100kr.4.22480kr.422.48
250kr.3.96008kr.990.02
500kr.3.77074kr.1,885.37
1.000kr.3.59075kr.3,590.75
2.500kr.3.36594kr.8,414.85
5.000kr.3.20532kr.16,026.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.97400
Unit Price with VAT:kr.6.21750
Alternate Color
11" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: kr.5.36500
11" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: kr.5.36500
11" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: kr.5.36500
11" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: kr.5.36500
11" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: kr.5.36500
Alternate Length
2" PRE-CRIMP 1853 BLACK
In-Stock: 300
Unit Price: kr.3.84600
3" PRE-CRIMP 1853 BLACK
In-Stock: 343
Unit Price: kr.3.97400
4" PRE-CRIMP 1853 BLACK
In-Stock: 820
Unit Price: kr.4.09600
5" PRE-CRIMP 1853 BLACK
In-Stock: 1580
Unit Price: kr.4.22400
6" PRE-CRIMP 1853 BLACK
In-Stock: 185
Unit Price: kr.4.35200
Assembly Component