Violet 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-10-V8-D

DigiKey Part Number
0500798000-10-V8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-10-V8-D
Description
10" PRE-CRIMP 1852 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.14100kr.51.41
30kr.4.52767kr.135.83
50kr.4.28060kr.214.03
100kr.3.97870kr.397.87
250kr.3.63292kr.908.23
500kr.3.40666kr.1,703.33
1.000kr.3.20731kr.3,207.31
2.500kr.2.97965kr.7,449.12
5.000kr.2.83114kr.14,155.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.14100
Unit Price with VAT:kr.6.42625
Alternate Color
10" PRE-CRIMP 1852 BLACK
In-Stock: 519
Unit Price: kr.4.75600
10" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: kr.4.75600
10" PRE-CRIMP 1852 BROWN
In-Stock: 60
Unit Price: kr.4.75600
10" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: kr.4.75600
10" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: kr.4.75600
Alternate Length
2" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.82700
3" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.94200
4" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.4.06400
5" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.4.17900
6" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.4.29500
Assembly Component