0039000223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000223
0039000223
0039000223
Molex FiT City

0039000223

DigiKey Part Number
WM2824TR-ND - Tape & Reel (TR)
WM2824CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000223
Description
CONN PIN 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127.835
Factory Stock: 96.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.4.12800kr.41.28
25kr.3.87080kr.96.77
50kr.3.68640kr.184.32
100kr.3.50980kr.350.98
250kr.3.28984kr.822.46
500kr.3.13280kr.1,566.40
1.000kr.2.98317kr.2,983.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.43925kr.9,757.00
8.000kr.2.32288kr.18,583.04
12.000kr.2.25741kr.27,088.92
20.000kr.2.17757kr.43,551.40
28.000kr.2.12654kr.59,543.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500