
0500398000 | |
|---|---|
DigiKey Part Number | WM3310TR-ND - Tape & Reel (TR) WM3310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500398000 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.61700 | kr.6.17 |
| 25 | kr.0.57880 | kr.14.47 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.52530 | kr.52.53 |
| 250 | kr.0.49252 | kr.123.13 |
| 500 | kr.0.46900 | kr.234.50 |
| 1.000 | kr.0.44656 | kr.446.56 |
| 2.500 | kr.0.41857 | kr.1,046.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.37651 | kr.3,012.08 |
| 16.000 | kr.0.35853 | kr.5,736.48 |
| 24.000 | kr.0.34842 | kr.8,362.08 |
| 40.000 | kr.0.33608 | kr.13,443.20 |
| 56.000 | kr.0.32820 | kr.18,379.20 |
| 80.000 | kr.0.32005 | kr.25,604.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |



















