
0495110301 | |
|---|---|
DigiKey Part Number | 0495110301-ND |
Manufacturer | |
Manufacturer Product Number | 0495110301 |
Description | CONN RCPT HSG 0.187 3POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0495110301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.59617 | kr.11,971.28 |
| Unit Price without VAT: | kr.1.59617 |
|---|---|
| Unit Price with VAT: | kr.1.99521 |







