0476591010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 16.351
Unit Price: kr.15.62000
Datasheet
Image for 0476591010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476591010

DigiKey Part Number
900-0476591010-ND
Manufacturer
Manufacturer Product Number
0476591010
Description
HDMI REC.VERTICAL SMT TYPE W/HEI
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable