Image for 0476301011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476301011

DigiKey Part Number
0476301011-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0476301011
Description
CONN RCPT HDMI 19POS BRD EDGE
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 192.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

192.500In Stock
Ships from WEC