4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
0475070010
0475070010

0475070010

DigiKey Part Number
WM10856TR-ND - Tape & Reel (TR)
WM10856CT-ND - Cut Tape (CT)
WM10856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0475070010
Description
CONN SPRING BATTERY 4POS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0475070010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.5.60100kr.56.01
100kr.4.75760kr.475.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.4.14661kr.2,902.63
1.400kr.3.94866kr.5,528.12
2.100kr.3.83733kr.8,058.39
3.500kr.3.70153kr.12,955.35
4.900kr.3.61474kr.17,712.23
7.000kr.3.52498kr.24,674.86
17.500kr.3.30451kr.57,828.93
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500