8 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Card Connector SIM Card Surface Mount, Right Angle Gold
0474940001
0474940001

0474940001

DigiKey Part Number
WM16087TR-ND - Tape & Reel (TR)
WM16087CT-ND - Cut Tape (CT)
WM16087DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0474940001
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
8 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0474940001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.059" (1.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.923
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.7.06000kr.70.60
25kr.6.61520kr.165.38
50kr.6.29880kr.314.94
100kr.5.99790kr.599.79
250kr.5.62212kr.1,405.53
500kr.5.35348kr.2,676.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.5.03276kr.6,039.31
2.400kr.4.79263kr.11,502.31
3.600kr.4.65752kr.16,767.07
6.000kr.4.49277kr.26,956.62
8.400kr.4.38746kr.36,854.66
12.000kr.4.27855kr.51,342.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250