



0473521001 | |
|---|---|
DigiKey Part Number | WM3290TR-ND - Tape & Reel (TR) WM3290CT-ND - Cut Tape (CT) WM3290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0473521001 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0473521001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.074" (1.88mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.98000 | kr.25.98 |
| 10 | kr.22.05500 | kr.220.55 |
| 25 | kr.20.66840 | kr.516.71 |
| 50 | kr.19.68100 | kr.984.05 |
| 100 | kr.18.74150 | kr.1,874.15 |
| 250 | kr.17.56804 | kr.4,392.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.16.18423 | kr.12,947.38 |
| 1.600 | kr.15.41227 | kr.24,659.63 |
| 2.400 | kr.14.97812 | kr.35,947.49 |
| 4.000 | kr.14.44860 | kr.57,794.40 |
| Unit Price without VAT: | kr.25.98000 |
|---|---|
| Unit Price with VAT: | kr.32.47500 |











