



0472192001 | |
|---|---|
DigiKey Part Number | WM6698TR-ND - Tape & Reel (TR) WM6698CT-ND - Cut Tape (CT) WM6698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0472192001 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0472192001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.8.93100 | kr.89.31 |
| 25 | kr.8.37200 | kr.209.30 |
| 50 | kr.7.97060 | kr.398.53 |
| 100 | kr.7.59000 | kr.759.00 |
| 250 | kr.7.11440 | kr.1,778.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.55378 | kr.5,243.02 |
| 1.600 | kr.6.24104 | kr.9,985.66 |
| 2.400 | kr.6.06510 | kr.14,556.24 |
| 4.000 | kr.5.85053 | kr.23,402.12 |
| 5.600 | kr.5.71341 | kr.31,995.10 |
| 8.000 | kr.5.57156 | kr.44,572.48 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |











