


0465562745 | |
|---|---|
DigiKey Part Number | 23-0465562745TR-ND - Tape & Reel (TR) 23-0465562745CT-ND - Cut Tape (CT) 23-0465562745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465562745 |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465562745 Models |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 80 | Height Above Board 0.421" (10.70mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.20000 | kr.106.20 |
| 10 | kr.90.26300 | kr.902.63 |
| 25 | kr.84.60840 | kr.2,115.21 |
| 50 | kr.80.57000 | kr.4,028.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.90.68147 | kr.13,602.22 |
| 300 | kr.86.35777 | kr.25,907.33 |
| 450 | kr.83.92511 | kr.37,766.30 |
| 750 | kr.80.95859 | kr.60,718.94 |
| Unit Price without VAT: | kr.106.20000 |
|---|---|
| Unit Price with VAT: | kr.132.75000 |




