



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.85200 | kr.58.52 |
| 30 | kr.5.41233 | kr.162.37 |
| 50 | kr.5.22040 | kr.261.02 |
| 100 | kr.4.97120 | kr.497.12 |
| 250 | kr.4.65964 | kr.1,164.91 |
| 500 | kr.4.43712 | kr.2,218.56 |
| 1.000 | kr.4.22523 | kr.4,225.23 |
| 2.500 | kr.3.96072 | kr.9,901.80 |
| 5.000 | kr.3.77178 | kr.18,858.90 |
| Unit Price without VAT: | kr.5.85200 |
|---|---|
| Unit Price with VAT: | kr.7.31500 |











