



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.86300 | kr.88.63 |
| 30 | kr.8.20200 | kr.246.06 |
| 50 | kr.7.91240 | kr.395.62 |
| 100 | kr.7.53380 | kr.753.38 |
| 250 | kr.7.06148 | kr.1,765.37 |
| 500 | kr.6.72434 | kr.3,362.17 |
| 1.000 | kr.6.40334 | kr.6,403.34 |
| 2.500 | kr.6.00264 | kr.15,006.60 |
| 5.000 | kr.5.71635 | kr.28,581.75 |
| Unit Price without VAT: | kr.8.86300 |
|---|---|
| Unit Price with VAT: | kr.11.07875 |











