



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.13600 | kr.91.36 |
| 30 | kr.8.45133 | kr.253.54 |
| 50 | kr.8.15200 | kr.407.60 |
| 100 | kr.7.76210 | kr.776.21 |
| 250 | kr.7.27580 | kr.1,818.95 |
| 500 | kr.6.92822 | kr.3,464.11 |
| 1.000 | kr.6.59759 | kr.6,597.59 |
| 2.500 | kr.6.18472 | kr.15,461.80 |
| 5.000 | kr.5.88973 | kr.29,448.65 |
| Unit Price without VAT: | kr.9.13600 |
|---|---|
| Unit Price with VAT: | kr.11.42000 |






