
0459712315 | |
|---|---|
DigiKey Part Number | 900-0459712315TR-ND - Tape & Reel (TR) 900-0459712315CT-ND - Cut Tape (CT) 900-0459712315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459712315 |
Description | SEARAY RECPT ASSY 10X20X6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459712315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.17000 | kr.131.17 |
| 10 | kr.111.49600 | kr.1,114.96 |
| 25 | kr.104.51320 | kr.2,612.83 |
| 50 | kr.100.69760 | kr.5,034.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.98.83181 | kr.25,696.27 |
| 520 | kr.94.12062 | kr.48,942.72 |
| Unit Price without VAT: | kr.131.17000 |
|---|---|
| Unit Price with VAT: | kr.163.96250 |

