



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.78600 | kr.57.86 |
| 30 | kr.5.10067 | kr.153.02 |
| 50 | kr.4.82440 | kr.241.22 |
| 100 | kr.4.48770 | kr.448.77 |
| 250 | kr.4.10188 | kr.1,025.47 |
| 500 | kr.3.84986 | kr.1,924.93 |
| 1.000 | kr.3.62752 | kr.3,627.52 |
| 2.500 | kr.3.37372 | kr.8,434.30 |
| 5.000 | kr.3.20819 | kr.16,040.95 |
| Unit Price without VAT: | kr.5.78600 |
|---|---|
| Unit Price with VAT: | kr.7.23250 |











