Image for 0455931601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0455931601

DigiKey Part Number
0455931601-ND
Manufacturer
Manufacturer Product Number
0455931601
Description
CONN PLUG 2POS SLD PCB
Customer Reference
Detailed Description
2 Position Handylink Plug Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0455931601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Plug
Connector Type
Handylink
Number of Positions
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.