16 Position Handylink Cradle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0455600160

DigiKey Part Number
WM17128TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0455600160
Description
CONN CRADLE 16POS SLD SMD
Customer Reference
Detailed Description
16 Position Handylink Cradle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0455600160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Cradle
Connector Type
Handylink
Number of Positions
16
Mounting Type
Surface Mount
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.