


0451330410 | |
|---|---|
DigiKey Part Number | WM13008-ND |
Manufacturer | |
Manufacturer Product Number | 0451330410 |
Description | ULTRAFIT 4 CIRCUIT BLACK 1M |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Multiple, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |

