Direct

0444769902 | |
|---|---|
DigiKey Part Number | 0444769902-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0444769902 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |


