




0443002000 | |
|---|---|
DigiKey Part Number | 23-0443002000-ND |
Manufacturer | |
Manufacturer Product Number | 0443002000 |
Description | CONN PLUG HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443002000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Blind Mating | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.65000 | kr.16.65 |
| 10 | kr.14.14600 | kr.141.46 |
| 25 | kr.13.25880 | kr.331.47 |
| 50 | kr.12.62600 | kr.631.30 |
| 100 | kr.12.02280 | kr.1,202.28 |
| 250 | kr.11.26948 | kr.2,817.37 |
| 500 | kr.10.73168 | kr.5,365.84 |
| 1.000 | kr.10.21958 | kr.10,219.58 |
| 2.500 | kr.9.58018 | kr.23,950.45 |
| Unit Price without VAT: | kr.16.65000 |
|---|---|
| Unit Price with VAT: | kr.20.81250 |




















