Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
436500314
436500314
Conectores de alimentación Micro-Fit

0436500314

DigiKey Part Number
WM17870TR-ND - Tape & Reel (TR)
WM17870CT-ND - Cut Tape (CT)
WM17870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500314
Description
CONN HEADER SMD R/A 3POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500314 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.172" (4.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.84000kr.18.84
10kr.16.01700kr.160.17
100kr.13.61100kr.1,361.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320kr.13.71116kr.4,387.57
640kr.13.05692kr.8,356.43
960kr.12.68880kr.12,181.25
1.600kr.12.23999kr.19,583.98
2.240kr.11.95303kr.26,774.79
3.200kr.11.65626kr.37,300.03
Manufacturers Standard Package
Unit Price without VAT:kr.18.84000
Unit Price with VAT:kr.23.55000