



0433751001 | |
|---|---|
DigiKey Part Number | WM9175TR-ND - Tape & Reel (TR) WM9175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433751001 |
Description | TERM BLADE FEMALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433751001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.73900 | kr.7.39 |
| 25 | kr.0.69720 | kr.17.43 |
| 50 | kr.0.66220 | kr.33.11 |
| 100 | kr.0.63080 | kr.63.08 |
| 250 | kr.0.59104 | kr.147.76 |
| 500 | kr.0.56288 | kr.281.44 |
| 1.000 | kr.0.53594 | kr.535.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52756 | kr.1,582.68 |
| 6.000 | kr.0.50236 | kr.3,014.16 |
| 9.000 | kr.0.48817 | kr.4,393.53 |
| 15.000 | kr.0.47089 | kr.7,063.35 |
| 21.000 | kr.0.45984 | kr.9,656.64 |
| 30.000 | kr.0.44841 | kr.13,452.30 |
| 75.000 | kr.0.42035 | kr.31,526.25 |
| 150.000 | kr.0.40031 | kr.60,046.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |





















