



0432238158 | |
|---|---|
DigiKey Part Number | WM22033-ND |
Manufacturer | |
Manufacturer Product Number | 0432238158 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432238158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 6 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat4 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.26000 | kr.67.26 |
| 10 | kr.57.15000 | kr.571.50 |
| 25 | kr.53.56720 | kr.1,339.18 |
| 50 | kr.51.00920 | kr.2,550.46 |
| 100 | kr.48.57480 | kr.4,857.48 |
| 250 | kr.45.53520 | kr.11,383.80 |
| 500 | kr.43.36354 | kr.21,681.77 |
| 1.000 | kr.41.29603 | kr.41,296.03 |
| Unit Price without VAT: | kr.67.26000 |
|---|---|
| Unit Price with VAT: | kr.84.07500 |


