
0431801003 | |
---|---|
DigiKey Part Number | 0431801003-ND |
Manufacturer | |
Manufacturer Product Number | 0431801003 |
Description | CONN HSG PLUG 3POS 7.50MM NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Plug Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0431801003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 3 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | kr.1.21962 | kr.14,635.44 |
Unit Price without VAT: | kr.1.21962 |
---|---|
Unit Price with VAT: | kr.1.52453 |