




0430450808 | |
|---|---|
DigiKey Part Number | WM10731TR-ND - Tape & Reel (TR) WM10731CT-ND - Cut Tape (CT) WM10731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450808 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450808 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.84000 | kr.36.84 |
| 10 | kr.31.32000 | kr.313.20 |
| 25 | kr.29.35440 | kr.733.86 |
| 50 | kr.27.95180 | kr.1,397.59 |
| 100 | kr.26.61660 | kr.2,661.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.27195 | kr.5,654.39 |
| 400 | kr.26.92298 | kr.10,769.19 |
| 600 | kr.26.16433 | kr.15,698.60 |
| 1.000 | kr.25.23897 | kr.25,238.97 |
| 1.400 | kr.24.64734 | kr.34,506.28 |
| 2.000 | kr.24.03558 | kr.48,071.16 |
| Unit Price without VAT: | kr.36.84000 |
|---|---|
| Unit Price with VAT: | kr.46.05000 |












