


0430310003 | |
|---|---|
DigiKey Part Number | WM2777TR-ND - Tape & Reel (TR) WM2777CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310003 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.06100 | kr.10.61 |
| 25 | kr.0.99520 | kr.24.88 |
| 50 | kr.0.94640 | kr.47.32 |
| 100 | kr.0.90150 | kr.90.15 |
| 250 | kr.0.84492 | kr.211.23 |
| 500 | kr.0.80452 | kr.402.26 |
| 1.000 | kr.0.76607 | kr.766.07 |
| 2.500 | kr.0.71802 | kr.1,795.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.64275 | kr.7,713.00 |
| 24.000 | kr.0.61208 | kr.14,689.92 |
| 36.000 | kr.0.59482 | kr.21,413.52 |
| 60.000 | kr.0.57378 | kr.34,426.80 |
| 84.000 | kr.0.56033 | kr.47,067.72 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |





































