White 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-12-W0

DigiKey Part Number
0430310003-12-W0-ND
Manufacturer
Manufacturer Product Number
0430310003-12-W0
Description
12" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.6.34000kr.63.40
30kr.5.86233kr.175.87
50kr.5.65520kr.282.76
100kr.5.38520kr.538.52
250kr.5.04740kr.1,261.85
500kr.4.80622kr.2,403.11
1.000kr.4.57678kr.4,576.78
2.500kr.4.29030kr.10,725.75
5.000kr.4.08565kr.20,428.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 10
Unit Price: kr.6.34000
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: kr.6.34000
12" PRE-CRIMP A2040G GREEN
In-Stock: 20
Unit Price: kr.6.08000
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: kr.6.34000
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: kr.6.76500
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: kr.4.81800
3" PRE-CRIMP A2040W WHITE
In-Stock: 220
Unit Price: kr.4.76800
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: kr.5.12300
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: kr.5.28100
6" PRE-CRIMP A2040W WHITE
In-Stock: 5
Unit Price: kr.5.20500
Assembly Component