Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-12-A4

DigiKey Part Number
0430310003-12-A4-ND
Manufacturer
Manufacturer Product Number
0430310003-12-A4
Description
12" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.82000kr.58.20
30kr.5.38700kr.161.61
50kr.5.19500kr.259.75
100kr.4.94650kr.494.65
250kr.4.63656kr.1,159.14
500kr.4.41504kr.2,207.52
1.000kr.4.20424kr.4,204.24
2.500kr.3.94104kr.9,852.60
5.000kr.3.75301kr.18,765.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500
Alternate Color
12" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: kr.5.82000
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: kr.5.82000
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: kr.6.23200
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: kr.6.23200
12" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: kr.6.23200
Alternate Length
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: kr.4.73000
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: kr.4.84400
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: kr.4.95200
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: kr.5.05900
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: kr.5.16700
Assembly Component