Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-12-G0

DigiKey Part Number
0430310002-12-G0-ND
Manufacturer
Manufacturer Product Number
0430310002-12-G0
Description
12" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.6.34600kr.63.46
30kr.5.59833kr.167.95
50kr.5.29640kr.264.82
100kr.4.93000kr.493.00
250kr.4.51052kr.1,127.63
500kr.4.23626kr.2,118.13
1.000kr.3.99445kr.3,994.45
2.500kr.3.71846kr.9,296.15
5.000kr.3.53844kr.17,692.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.34600
Unit Price with VAT:kr.7.93250
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: kr.6.34600
12" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: kr.6.34600
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: kr.6.34600
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: kr.6.34600
12" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: kr.6.34600
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.4.76800
3" PRE-CRIMP A2040G GREEN
In-Stock: 160
Unit Price: kr.4.93300
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.5.09100
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.5.25000
6" PRE-CRIMP A2040G GREEN
In-Stock: 50
Unit Price: kr.5.40800